Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Testers

50mV/50A Current Shunt

ST-50: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 162309
Manufacturer   JAMECO VALUEPRO
Manufacturer no. ST-50
Catalog 151 , page 118
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $29.95
25+ $26.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

50mV/50A CURRENT SHUNT

Can be used as a Math DMM to extend the current measuring range into 50A.


Features:
  • Range: 0-50DCA, 0-50ACA
  • Output: 1 AC mV per 1 ACA / 1 DC mV per 1 DCA
  • Accuracy: ± (0.8% +0.2mV)
  • Size: 5.3" x 1.4" x 1.2"
  • Weight: 53 grams
  • Overload protection: 100A for 1 minute


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.