OPTOISOLATOR TRIAC DRIVER DIP-6

$0.49 ea


  • Part no.: 277819
  • Manufacturer: Major Brands
  • Manufacturer no.: MOC3023M
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

OPTOISOLATOR,MOC3023,DIP-6 TRIAC DRIVER


OPTO,MOC3023,DIP-6 OPTOISOLATOR TRIAC DRIVER

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation330 mW
Minimum Isolation Voltage5000Vrms
Output TypeAC
Maximum Input Voltage1.5V
Maximum Output Voltage280VAC
FamilyMOC3023M
Minimum Trigger Current5mA(Max)
Peak Output Voltage (Vdrm)400V
Repetitive Peak Off-State Current0.1uA
Typical Critical Rate of Rise of Off-State Voltage100V/us(Min)
Typical Input Voltage1.15V
Zero-Crossing CircuitNo
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output DeviceTriac
Maximum Turn-On Time20us
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length7.3mm
Product TypeTriac and SCR Output Photocouplers


Report a problem
Suggest a product