12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

$16.95 ea


  • Part no.: 2218151
  • Manufacturer: Netgear
  • Manufacturer no.: AD8180LF
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5 amps
  • Output power: 60 watts
  • Output connector: 2.5mm x 5.5mm, center positive female barrel
  • Input voltage: 100-240 VAC, 50-60 Hz
  • LED indicator: No
  • Size: 4.6" x 2.4" x 1.4"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord like p/n: 38050
  • Weight: 0.6 lbs.
  • Agency approvals: UL, cUL, CE, CEC V

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)4.6
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CUL/CE/CEC/V
    StyleDesktop Adapter


    Report a problem
    Suggest a product