null
Pricing & Availability
$0.75
| # of Unit |
Price |
| 1+ |
$0.75 |
| 10+ |
$0.65 |
| 100+ |
$0.45 |
| Specification |
Value |
| Family | ADM705 |
| Maximum Power Dissipation | 727mW |
| Maximum Reset Active Time | 280ms |
| Maximum Supply Current | 250uA |
| Minimum Operating Supply Voltage | 1V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Reset Threshold Voltage | 4.5V |
| Maximum Reset Threshold Voltage | 4.75V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Number of Supervisors | 1 |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Specification |
Value |
| Supplier_Package | PDIP |
| Product Width | 7.24mm |
| Product Height | 3.43mm |
| Product Length | 9.27mm |
| Product Type | Processor Supervisory |
| Battery Backup Switching | No |
| Chip Enable Signals | No |
| Manual Reset | Yes |
| Output Driver | Active Low|Push-Pull |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Monitored Voltage | 4.65V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.