null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor TRIAC 600 Volt 35A 3-Pin

TG35F60: SANREX CORPORATION
Image is representative only
SANREX CORPORATION
Jameco Part no. 658275
Manufacturer SANREX CORPORATION
Manufacturer no. TG35F60
  RoHS compliant
Catalog 132 , page 17
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
100+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3-pin Thyristor TRIAC 600 Volt, 35A


Isolated molded triacs suitable for wide range of applications like copier, microwave oven, solid state switch, motor control, light control and heater control.

Features:
  • RMS on-state current: 35A
  • High surge capability: 340A
  • Isolated mounting: 2500 VAC
  • Tab terminals

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTG35F60
    Repetitive Peak Forward Blocking Voltage600V
    Repetitive Peak Off-State Current3mA
    Repetitive Peak Reverse Voltage600V
    Surge Current Rating340A
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature125°C
    MountingScrew
    Pin_Count3
    TypeTRIAC
    Specification Value
    Product Width23mm(Max)
    Product Height10.8mm
    Product Length39.2mm(Max)
    Product TypeThyristor
    Maximum Gate Trigger Current50mA
    Maximum Gate Trigger Voltage2.5V
    Maximum Holding Current30mA
    Peak On-State Voltage1.38V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.