120 Volt @ 3 Amp Black Right Angle Single Pole Double Throw Subminiature Pushbutton Switch (On-On)

$0.49 ea


  • Part no.: 2159592
  • Manufacturer: E Switch
  • Manufacturer no.: 800-SP8-B7-M7-Q-E
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Pushbutton Switch

Features

  • Contact Form: SPDT
  • Switch Function: On-On
  • Current Rating: 3 A
  • Voltage Rating AC: 250 V
  • Mounting Style: Solder
  • Contact Plating: Silver
  • Actuator: Plunger
  • Housing Material: Stainless Steel

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)250
    Actuator TypePlunger
    Mounting StyleSolder
    Termination StylePC Right Angle
    Number of Pins3
    Length (inch)0.2
    Depth (inch)0.34
    Height (inch)0.32
    Lead Spacing A (inch)0.1


    Report a problem
    Suggest a product