Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™

$0.23 ea


  • Part no.: 794875
  • Manufacturer: Molex
  • Manufacturer no.: 19073-0165
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.23
100+ $0.21
500+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™

Specifications

  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.040" (1.02mm)
  • Width - Outer Edges: 0.385" (9.78mm)
  • Length - Overall: 1.091" (27.71mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 10-12 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Yellow
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.225" (5.72mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)10
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Manufacturer Series19073
Wire Cross Section (mm2)5


Report a problem
Suggest a product