null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CONTROLLER, DIGITAL, DUAL CHANNEL
2x15A, FOR BRUSHED MOTORS

AX500: ROBOTEQ, INC. View Larger Image
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2155524
Manufacturer ROBOTEQ, INC.
Manufacturer no. AX500
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$174.95

# of Unit Price
1+ $174.95
5+ $165.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

RoboteQ AX500 2-Channel Motor Controller

12 to 24V, 15A max.

Roboteq's AX500 2 channel motor controller is designed to convert commands received from Analog Joysticks, wireless modems, R/C radio, or microcomputer into high voltage and high current output for driving one or two DC motors.

The two channels on the controller can be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion on each side of the vehicle. The motors may be operated in open or closed loop speed mode. Using low-cost position sensors, they may also be set to operate as heavy-duty position servos.

The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.


AX500
AX500SC
Power Stage
Operating Voltage
12V to 24V DC
Number of Channels
2
1
Max Current per channel

30s

1min

3 min

1h
-
15A
10A
8A
7.5A
-
30A
20A
16A
15A
Surge Current
>30A
>60A
ON Resistance
100 mOhm
50 mOhm
Current Limiting
By automatic power output reduction according to user preset limit and temperature
Temperature protection
Automated current limit reduction starting at 80°C (175°F) heat sink temperature
Voltage protection
Output shut off below 8V
Power Wiring
Terminal strip. AWG 14 max cable
Terminal Strip used in pairs. 2 x AWG 14 max cable
Command
R/C Inputs
2 + 1 accessories (1.0ms - 1.5ms center - 2ms, Adjustable)
Serial Interface
RS232. 9600 bauds
Analog Interface
2 inputs (0V - 2.5V center - 5V)
Input Corrections
Ch1 & Ch2 mixing for tank steering. Programmable deadband. 4 Exponent & Logarithmic command curves.
Input/Outputs
Optical Encoder Inputs
No
Analog Inputs
4 inputs, 8-bit resolution
Digital Outputs
1 output, 24V 100mA max.
Digital Inputs
3 general purpose inputs
Operating Modes
Open Loop Speed
Forward & Reverse Speed Control. Separate or Mixed
Closed Loop Speed
Use Tachometer on analog inputs & PID
Position Mode
Use Potentiometer on analog inputs & PID
Controller Configuration
Jumper-less using PC utility
Physical
Operating Temperature
-40 to +85°C heat sink temperature
Enclosure
Unenclosed, board level
Controller size
4.2" (106mm) wide x 2.9" (50mm) long x 1.5" tall (38mm) tall including heat sink
Supplied Cables
4' (1m) RS232 cable for PC connection. 10" (25cm) RC cable to Radio.
Weight
3 oz (85g)

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional FeatureDUAL CH. DIGITAL MOTOR,2x15A,FOR BRUSHED MOTORS


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.