Rocker Switch On Off Single Pole Single Throw Quick Connect Round Rocker 12 Amp 250 Volt AC 100000 Cycle

$1.49 ea


  • Part no.: 577221
  • Manufacturer: Cherry
  • Manufacturer no.: RRA22H3BBBNN
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.79

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: UL: 10A @ 125VAC / 8A @ 250VAC
                        CSA: 12A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.69"L x 0.51"W x 0.64"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)12
    TypeRocker
    Voltage Rating (AC)250
    Actuator TypeRound Rocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins2
    Length (inch)0.96
    Depth (inch)0.96
    Height (inch)1.11
    FamilyRR
    Maximum Current Rating[email protected]@CSA
    Dielectric Strength1000VAC
    Mechanical Life100000
    Actuator MaterialNylon 66
    Base MaterialNylon 66
    Body OrientationStraight
    Contact MaterialSilver Alloy
    Electrical Life[email protected]
    Housing ColorBlack
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance100MOhm
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product