10MM Super Green Water Clear Led 11 000MCD

$0.99 ea


  • Part no.: 2205333
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003PGC
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69
2500+ $0.59

10mm Super Green Water Clear LED


Features:

  • Color: Super Green
  • Brightness: 11,000 mcd
  • Forward voltage: 3.5Vf
  • Wavelength: 525nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C

    Report a problem
    Suggest a product
  • Specification Value
    ColorSUPER PURE GREEN
    Lens TypeWATER CLEAR
    T-codeT-3 1/4
    Size (mm)10
    Mounting FeatureRADIAL MOUNT
    Peak Wavelength (nm)525
    Luminous Intensity (mcd)5000
    Viewing Angle (deg)22
    Continuous Forward Current-Max (mA)30
    Lead Space (mm)2.54
    LED Height (mm)14
    Number of Terminals2
    ShapeROUND
    Visible LED TypeSINGLE COLOR LED
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product