Toggle Switch (On-None-On) Double Pole Double Throw Small Bat PC Pins 6 Amp 250 Volt AC 30 Volt Through Hole

1866498

$8.59 ea


  • Part no.: 1866498
  • Manufacturer: NKK Switches
  • Manufacturer no.: M2022S2A2W03
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.59
10+ $7.89
100+ $7.15

Request a Large Quantity Quote

Switch Toggle ON None ON Double Pole Double Throw (DPDT) Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-NONE-ON
Maximum Current Rating (A)6
TypeMiniature
Voltage Rating (AC)125
Actuator TypeSmall Bat Toggle
Mounting StyleThrough Hole
Termination StylePC Pins
Actuator Length (inch)0.27
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
FamilyM
Contact PlatingSilver
Mechanical Life100000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeUnthreaded
Contact MaterialSilver Alloy
Dielectric Strength1000VAC
Electrical Life25000
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product