Stackable Double Banan Plugs

$6.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $6.49
10+ $6.19
100+ $5.59

Request a Large Quantity Quote

STACKABLE DOUBLE BANANA PLUG


Features:
  • Simplified attachment of cables or small components by means of set screws
  • Banana plug spring is Beryllium Copper for long insertion life
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55"L x 1.18"W
  • Color: 1 Black, 1 Red
  • Pack of 2
  • Includes wire guide


Report a problem
Suggest a product
Specification Value
FamilyMDP
TypeBanana Plug
Contact MaterialBrass
Contact PlatingNickel
GenderM/F
Housing ColorBlack/Red
Housing MaterialABS
Body OrientationStraight
Number of Contacts2
Number of Ports2
Maximum Current Rating15A
Maximum Operating Temperature50°C
PackagingPair
Product TypeStackable Double Banana Plug


Report a problem
Suggest a product