LED Uni-Color Red 2-Pin T-1

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.08
100+ $0.06
1000+ $0.04
5000+ $0.03

2-pin Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colored Diffused
  • Lens size: 3.1mm x 3.1mm x 4.1mm
  • LED diameter: 3.8mm
  • LED height: 5.2mm
  • Lead spacing: 2.54mm
  • Typical brightness: 12.6mcd
  • Wavelength: 621nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeCircular
    Luminous Intensity (mcd)12.6
    Viewing Angle (deg)60
    FamilyLTL-16KE
    Operating Wavelength-Nom (nm)621
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaAsP
    Lens AppearanceDiffused
    Lens Dimensions3.1mmx3.1mmx4.1mm
    CategoryStandard LED
    TypeUni-Color
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.8mm
    Product Height (mm)5.2
    Product Length3.8mm
    Product TypeStandard Output LEDs


    Report a problem
    Suggest a product