Optocoupler DC-IN 1-Channel Transistor DC Output 8-Pin PDIP Watt Bulk

$1.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.91
50+ $0.82

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Optocoupler DC-IN 1-Channel Transistor DC Output 8-Pin PDIP Watt Bulk

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Additional FeatureUL APPROVED
Input Cont Forward Current-Max (mA)20
Isolation Voltage-Max (V)5000
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-25
Optocoupler TypeTRANSISTOR OUTPUT
CAGE Code1HBD3,07933,59621,7D893
Terminal FinishMATTE TIN
JESD-97 Codee3
Coll-emtr Bkdn Voltage-Min (V)70
Collector Dark Current-Max (nA)50
Current Transfer Ratio-Nom (%)100


Report a problem
Suggest a product