Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin SOIC N Box

1420314

$1.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.89
25+ $1.68
50+ $1.52
NOTE:
  • Order in multiples of 5
Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin SOIC N Box

Report a problem
Suggest a product
Specification Value
ConfigurationCOMPLEX
Additional FeatureUL RECOGNIZED, CMOS COMPATIBLE
Input Cont Forward Current-Max (mA)50
Isolation Voltage-Max (V)2500
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Optocoupler TypeLOGIC OUTPUT
CAGE Code1HBD3,07933,59621,7D893
Terminal FinishMATTE TIN
JESD-97 Codee3
Output Current-Max (mA)50
Data Rate-Nom (Mbps)10
Operating Supply Voltage-Min (V)4.5


Report a problem
Suggest a product