Optocoupler DC-IN 1-Channel Transistor With Base DC Output 5-Pin Mini-Flat Box

1419938

$1.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.65
25+ $1.44
50+ $1.30
NOTE:
  • Order in multiples of 5
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 5-Pin Mini-Flat Box

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Additional FeatureUL RECOGNOZED
Input Cont Forward Current-Max (mA)25
Isolation Voltage-Max (V)3750
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Optocoupler TypeLOGIC OUTPUT
CAGE Code1HBD3,07933,59621,7D893
Terminal FinishMATTE TIN
JESD-97 Codee3
Output Current-Max (mA)8
Data Rate-Nom (Mbps)1


Report a problem
Suggest a product