1660-Point Solderless Breadboard 6.5"Lx4.3"W

$19.95 ea


  • Part no.: 20774
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-204-R
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

1660-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features:

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 4
  • Contact points: 1660
  • Breadboard size: 6.5"L x 4.3"W
  • Baseplate size: 8.5"L x 5.1"W
  • Weight: 0.80 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points1660
    Height (inches)6.5
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)4.25
    MFG Part NumberWBU 204 R


    Report a problem
    Suggest a product