Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

12W Slimline AC-to-DC Wall Adapter Power Supply

MT12-4120100-A1: WESTELL INC. View Larger Image
Image is representative only
WESTELL INC.
Jameco Part no. 2179770
Manufacturer WESTELL INC.
Manufacturer no. MT12-4120100-A1
  RoHS compliant
Catalog 161 , page 91
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

12W Slimline AC-to-DC Wall Adapter Power Supply


Output: 12 Volts @ 1.0 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output connector: 2.5 x 5.5mm female center positive
  • Size: 2.9"H x 1.2"W x 1.8"D
  • Weight: 0.186 lbs.
  • CEC level V compliant

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.