Pull-to-Cheat SPDT Snap-In Panel Mount Basic Switch

$8.79 ea


  • Part no.: 1815658
  • Manufacturer: Honeywell
  • Manufacturer no.: 1DM401
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.79
10+ $8.05
100+ $7.35

Request a Large Quantity Quote

Pull-to-Cheat SPDT Snap-In Panel Mount Basic Switch

Pull-to-cheat operates normally as a momentary action switch. However, by pulling the plunger beyond the normal free position, a maintained ON position is achieved.

Features

  • Attractive, rugged snap-in panel mount design - easy installation
  • Pull-to-cheat operation
  • Plunger type: Finger grip
  • Quick-connect terminals
  • Expected mechanical life: 1 million operations, 95% survival
  • Temperature range: -35° to +180°F (-37° to 82°C)
  • UL recognized file #E22779, CSA certified file #LR4442

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionPull-to-Cheat
    Maximum Current Rating (A)10
    TypeBasic
    Voltage Rating (AC)125
    Actuator TypeFinger Grip
    ColorWhite
    Color - Actuator/CapWhite
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins3


    Report a problem
    Suggest a product