Voice Record and Playback Device 28-Pin PDIP
Image is representative only
| Jameco Part no. 141671 | |
|---|---|
| Manufacturer | WINBOND ELECTRONICS |
| Manufacturer no. | ISD1110P |
| Catalog 132 , page 8 |
- Data Sheet (current) [384 KB ]
Single-Chip Voice Record/Playback Device
10 Second Durations (28-pin DIP)
Manual switch or microprocessor controllable
Directly cascadable for longer durations
Single voltage operation: +5V (4.5V to 5.5V operating range)
Playback can be edge or level-activated
1µA standby current (typical)
100k record cycles (typical)
100-year message retention (typical)
Report a problem
Suggest a product
10 Second Durations (28-pin DIP)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ISD1110 |
| Product Width | 0.54mm |
| Product Height | 0.15mm |
| Product Length | 1.45mm |
| Product Type | Multimedia Misc |
| Category | Voice Record and Playback Device |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Supplier_Package | PDIP |
Report a problem
Suggest a product