Standard Timer Single 8-Pin MDIP Rail

$0.29 ea


  • Part no.: 27422
  • Manufacturer: Major Brands
  • Manufacturer no.: LM555CN.
Pricing
# of units Price
1+ $0.29
10+ $0.22
100+ $0.17

Request a Large Quantity Quote

Time from microseconds through hours with Jameco's selection of Standard 555 IC timers. Our huge variety of standard timers with 8-pins includes: plastic dip rail, SOIC N rail, MDIP rail, and more. A highly stable device for generating accurate time delays or oscillation, the LM555 features additional terminals for triggering or resetting if desired.

Standard 555 IC Timer Single 8-Pin MDIP

The LM555 is a highly stable device for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output circuit can source or sink up to 200mA or drive TTL circuits. Direct replacement for SE555/NE555.

Features

  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200 mA
  • Output and supply TTL compatible
  • Temperature stability better than 0.005% per °C
  • Normally on and normally off output
  • Available in 8-pin MSOP package

Applications

  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generator


Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-200mA
Minimum Operating Supply Voltage4.5V
Maximum Low Level Output Current200mA
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
Maximum Power Dissipation1180mW
FamilyLM555
Minimum Operating Temperature0°C
Product Width6.35mm
Maximum Operating Temperature70°C
Product Length9.27mm
MountingThrough Hole
Pin_Count8
Product Height3.3mm
PackagingRail
Product TypeTimer


Report a problem
Suggest a product