Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole Bag

$0.29 ea


  • Part no.: 879588
  • Manufacturer: Molex
  • Manufacturer no.: 22-29-2021
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • Sizes 2 to 28 circuits
  • Friction lock provides passive lock to connector with ramp
  • Good in high vibration applications

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts5
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationStraight
    TypeWire to Board
    Family6410
    Number of Rows1
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250VDC/250VAC
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    PackagingBag
    Pitch2.54mm
    Product Depth5.8mm
    Product Height11.7mm
    Product Length12.7mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product