Connector Accessories 25 Position D-Subminiature Backshell-Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual

525261

$12.35 ea


  • Part no.: 525261
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745173-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.35
10+ $11.29
100+ $10.25
AMP D-Sub Accessories, #3 DIECAST SHIELD
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Lead Free Solder Processes: Not relevant for lead free process
  • Product Type: Cable Clamp
  • Cable Clamp Type: Two-Piece RFI/EMI Shield
  • Cable Exit Angle: 180°
  • Cable Insulation Diameter (mm [in]): 13.46 [0.530]
  • Shell Size: 3
  • Shielded: Yes
  • Grommets: Without
  • Thread Size: 4-40
  • Packaging Method: Individual Kit
  • Housing Material: Zinc Alloy
  • Housing Plating: Nickel over Copper
  • Shield Material: Zinc alloy
  • Shield Plating: Bright Nickel over Copper
  • Hex Nut Material: Steel
  • Hex Nut Plating: Zinc
  • Mounting Screw Material: Steel
  • Mounting Screw Plating: Zinc
  • Screw Material: Steel
  • Screw Plating: Zinc
  • Long Turnable Jack Screw Part No.: 747784-3
  • Comment: Jackscrews must be purchased separately.
  • For use with Grommet Set Part No. 747973-1
  • All parts are packaged unassembled.
  • Shielded cable clamps will not accept connector housings with clinch nuts.


Report a problem
Suggest a product
Specification Value
TypeBackshell/Cable Clamp Kit
Family5745173
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingIndividual
Product Depth48.76mm
Product Height17.27mm
Product Length53.08mm
Product TypeConnector Accessories


Report a problem
Suggest a product