Motion Triggered Room Light Kit

$44.95 ea


  • Part no.: 2184587
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20342
Pricing
# of units Price
1+ $44.95

Motion Triggered Room Light Kit

Go green and reduce your energy bill. Learn how to use a motion sensor and light sensor with this project that can pay itself. A home security motion sensor turns on lights in your room. Light automatically turns off after several minutes of inactivity or during daytime. Best of all, it can control any household appliances because it is built with an ordinary household extension cord. Check out what others are saying about the Motion triggered room lighting project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.


You Will Need

(These products are not included but are required)
  • Household extension cord, 2 conductor, 3 to 6 ft.
  • Four-conductor low voltage phone wires, for example Jameco 2125851 with connectors removed. Similar wires taken from computer mouse or earphone are also suitable.
  • Small plastic enclosure to house the motion detector and light sensor.
  • Adhesive and fastener to secure components, circuit board and project enclosure.
  • Soldering equipment.
  • Digital Multimeter.
  • Drill and hardware for enclosure box carpentry.
  • Two 9V batteries, for testing purpose only.
  • Alligator clips.
  • Non-contact infrared thermometer.

Kit Includes:

Part No.
Qty.
Description
23851
1
Comparator Quad ±18 Volt 36 Volt 14-Pin PDIP
29831
10
1 uF 50 Volt Radial Capacitor
29891
10
10 uF 50 Volt Radial Capacitor
29962
10
100 uF 50 Volt Radial Capacitor
36311
10
Diode Switching 100 Volt 2-Pin DO-35
51182
1
Standard Regulator 5 Volt 0.14 Amp 3 Pin TO-92
51334
1
Standard Regulator 12 Volt 1 Amp 3 Pin 3+ Tab TO-220
144186
1
Relay [email protected] SPDT JZC-22F
178001
1
50 Volt 1 Amp Df Bridge Rectifier Diode
202403
1
Photocell 100mW 150Vpack 3Kohm Max Light 0.2Mohm Min Dark
2210941
1
20VA Split-Bobbin Power Transformer 115/230VAC
333201
10
LED Uni-Color Green 565nm 2-Pin T-1
37197
1
Socket IC 14 Pin Machine Tooled Low Profile 0.3 Inch Wide
18914
1
Speedy ABS Plastic Enclosure Box 4.9" x 2.5" x 1.5"
263207
1
Protoboard 2-7/16X4-1/8 Plated Thru Pad/Hole 674 Holes
102860
10
Fuseholder Pc Fuse Clip 5mm Front Leads GM-Series 10
103924
1
Fuse GMA Fast Acting 3A 250V 5mm x 20mm
254044
2
Potentiometer 500K Ohm 3362P-504Lf Single Turn .5 Watt Cermet
330465
10
Capacitor Radial 0.47 uF 50 Volt 20% 85c 5x11x2mm
690937
50
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
691278
50
Resistor Carbon Film 51k Ohm 1/4 Watt 5%
691489
50
Resistor Carbon Film 390k Ohm 1/4 Watt 5%
783455
10
Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92
1951385
1
DIP Switch Single Pole Single Throw 2 Position 4-Pin Low Profile Slide Flush
206480
10
LED Uni-Color Yellow 2-Pin T-1
2081932
10
LED T1 Orange Red Diffused 622nm 18mcd 2.1Vf 3mm
2082927
1
PIR Sensor (Rev B)
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
---
1
Instructions


Club Jameco Project #20342

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product