Connector Unshrouded Header 3 Position 2.54mm Solder Straight Thru-Hole

421489

$0.59 ea


Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
1000+ $0.39

3 pin 0.1" Male Square Post Wire to Board Connector

Features

  • Pitch: 0.1in
  • Unshrouded


Report a problem
Suggest a product
Specification Value
Family103185
TypeUnshrouded Header
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts3
Number of Rows1
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.34mm
Product Height8.13mm
Product Length7.21mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product