Connector Board to Board RCP 69 Position 1mm Solder Straight SMD Tube

1835122

$6.69 ea


  • Part no.: 1835122
  • Manufacturer: FCI
  • Manufacturer no.: 91930-21169LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
15+ $6.69
75+ $6.15
150+ $5.59
NOTE:
  • Order in multiples of 15
Connector Board to Board Receptacle 69 Position 1mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeEjector Header
Family3000
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.6mm
Product Height27.2mm
Product Length32.13mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product