MP3 Player Board

$134.95 ea


  • Part no.: 2212681
  • Manufacturer: Velleman
  • Manufacturer no.: VM8095
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $134.95

MP3 Player Board

Create your own home audio system, jukebox, jingle player, audio messages, sound effects, ? MP3, where you want and how you want it!

Features

  • SD card operation (SD card not included)
  • High-quality VLSI decoder
  • 7 user definable preset buttons with external connection
  • Play-pause, next, previous, search
  • Volume control
  • Random and shuffle
  • 8 different preset sound modes
  • 6 play modes: All, Folder, At power-on...
  • On-board infrared receiver
  • On-board power amplifier
  • Line or phones output: 3.5mm jack
  • Direct stereo speaker output: 3.5mm jack
  • Mono operation is possible
  • Optional:
  • RF receiver module: 433 MHz Receiver Module (900-6895)
  • Power adaptor: PSS1215
  • RF remotes: for EU and US
  • 8-Channel RF remote transmitter: VM118R(mounted)
  • 8-channel RF remote control: K8058(Kit-version)
  • RF remotes: only for EU
  • 4-channel desktop transmitter: VM160DT
  • 4-channel transmitter: VM160T
  • IR remotes:
  • 15-channel IR transmitter: K8049(Kit-version)

    Specifications

  • Suitable for SD and SDHC cards
  • Tested up to 32GB cards
  • Supports ID3 TAG information: Title, Artist Name, Album Name and Year are displayed on the 2-line 16 char. LCD
  • Supports folders to one level deep
  • Up to 1024 folders, each containing up to 16384 songs
  • Equalizer settings: Flat , Loudness, Heavy, Clear, Soft, Disco, Live and Hall
  • Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR), Till 320kbit/s. Fraunhofer IIS and Thomson licensed
  • Amplifier: 2x 5Wrms @ 4ohm
  • Power supply: 12Vdc/1A
  • Dimensions: 132 x 62mm / 5.2 x 2.45"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $25.95 ea


    $30.95 ea