Build Your Own "APP" Controlled Robot!

$114.95 ea


  • Part no.: 2223751
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-RCB MINI ROBOT
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $114.95

Build Your Own "APP" Controlled Robot!

This exciting robot kit includes the circuit board and all components needed to build a robot control board that can be mounted on your own chassis to give you wireless APP control. The circuit board utilizes the Propeller Microcontroller as the logic controller and includes an XBEE Wireless S6B Radio that communicates with the App. The robot can be controlled from either android or apple platforms with various Apps. If you want to get more information about this kit, please go to www.pac-electronics.com and click on the "App Controlled Robot Kit" link.

At the pac-electronics website, you will find information on the App(s), the XBEE Module setup, and setting up a router or wireless signal to act as the signal carrier. There is also instructions for building a complete robot system including some basic SPIN code that will get your robot moving right away! The photo shows a 3D printed Robot Chassis with servo motors and a PING sensor, which are not included. For the hobbyist or robot enthusiast, this is a great experimental kit that can be mounted on a typical robot chassis or even become part of a custom designed chassis. There are other robot chassis kits and sensors available which would complement this project. Check the related products section below for more details.

Kit Includes:

Part No.
Qty.
Description
112311
1
Socket IC 40 Pin Dual Wipe Soldertail Low Profile 0.60" Wide
15270
10
50 Volt 0.1 uF Ceramic Disk Capacitor
68339
3
Unshrouded Header 36 Position 2.54mm Straight
2192860
2192384

1
(discontinued)
SPDT ON-ON Mini Slide Switch
2120567
1
2-Position Terminal Block Connector
158298
2
Capacitor Radial 1000 uF 25v 20% 105c
1115643
2
Heat Sink Passive TO-220 24.4°C/W Black Anodized
35991
10
400 VOLT 1 AMP DO-41 SILICON RECTIFIER DIODE
34690
1
LED Uni-Color Red Blinking 697nm 2-Pin T-1 3/4
697549
10
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
334086
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
112206
1
8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide
200580
1
AT24C256PC 32k x 8 DIP-8 EEPROM
324929
1
Crystal Oscillator, 5MHZ, HC49/US, 20PF
94078
4
10 uF 25 Volt Tantalum Capacitor
242114
1
Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220
835593
1
5A Low Dropout Positive Regulator TO-220
2007134
1
MCU Propeller RISC 64KB ROM 3.3 Volt 40-Pin
40943
10
Nut Hex 4-40 Zinc Plated Steel
73576
1
0.031 Inch Solder Pocket Pack
2160753
2
Female PCB Header 1 Row 10 Position 2mm Pitch
690620
10
Resistor Carbon Film 100 Ohm 1/4 Watt 5%
690700
10
Resistor Carbon Film 220 Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
216267
1
Battery Holder 8-AA Snaps
101470
1
Battery Snap 10" 26AWG
2109421
1
Prop Plug for Propeller and Basic Stamp (USB-to-Serial)
2223742
1
XBee Wi-Fi Module with PCB Antenna (XB2B-WFPT-001)
2223769
1
PCB


Related Products

Parallax Continuous Rotation Servo
PACE - Robot Chassis Kit
PING Sensor
Boe-Bot chassis
PIR Motion sensor
Color Sensor

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$149.95 ea


$69.95 ea


$34.95 ea


$39.95 ea