Spinning Top Brushless DC Motor Kit

$19.95 ea


  • Part no.: 2171006
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20743
Pricing
# of units Price
1+ $19.95

Spinning Top Brushless DC Motor

The heart of this kit consists of a bifilar wound coil driven with two NPN transistors. While the circuit is easy the coil will be tedious to wind since each wire is about 200 to 250 feet long. Neatness will help keep the size of the coil down. All parts are available through Jameco except the mirror, spindle and magnet. The options for the base will also have to be considered. Various materials can be used including wood and plexiglass. It is important to keep the battery away from the magnet at least 5 inches. The base can also serve as the bobbin for the coil keeping the parts count low. The addition of a single small rectifier diode will allow for connecting an optional small solar panel to the unit. Installing a rechargeable battery will keep the top going indefinitely. Check out what others are saying about the Spinning top brushless DC motor project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.



You Will Need

  • Soldering iron and solder
  • Wire strippers
  • Wire cutters
  • Sand paper
  • Double pointed #3 knitting needles!
  • 1" diametrically magnetized ring magnet!
  • mirror!
  • 31/2" x 5" Base (1/4" plexiglass)
  • Misc screws
  • Screw drivers

    Kit Includes:

    Part No.
    Qty.
    Description
    178597
    2
    Transistor
    216072
    1
    Battery Holder
    690662
    10
    Resistor,150 OHM
    2095171
    2
    Red LED
    2119355
    2
    Wire,Magnet
    2155452
    1
    Breadboard
    690945
    2
    Resistor, 2.2 K
    ---
    1
    PCB
    ---
    1
    Instructions


    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $149.95 ea


    $69.95 ea


    $34.95 ea


    $39.95 ea