Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port

$5.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $5.95

Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port



Specifications

  • Number of Positions: 28
  • Shell Size: 17
  • Mounting Style: Free Hanging
  • Connector Style: Plug
  • Flammability Rating: UL 94 V-0
  • Housing Material: Thermoplastic
  • Mating Alignment Type: Keyed
  • Mating Style: Threaded
  • Mounting Angle: Straight
  • Mounting Type: Flange with Mounting Holes
  • Thread Size: 15/16-20

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    TypeCPC
    GenderPL
    Contact GenderPIN
    Contacts Classification28Signal
    Number of Contacts28
    Number of Ports1
    Number of Terminals28
    Shell Size / Insert Arrangement17-28
    Strain ReliefNo
    MountingCable Mount
    Family206039
    Product Length20.32mm
    Product Diameter34.26mm
    Termination MethodCrimp
    Product TypeConnector Circular


    Report a problem
    Suggest a product