Connector Audio Female 2 Position Solder Right Angle Thru-Hole 3 Terminal 1 Port

$2.49 ea


  • Part no.: 1773996
  • Manufacturer: Switchcraft
  • Manufacturer no.: MDPC2ARA
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
1000+ $1.49

Subminiature 2.5mm Female Phone Jack


Extremely small, rugged, shunted Micro-Jax® 2-conductor jack is 1/4 the size of a standard phone jack and weighs less than 1/20 ounce. Can be wired for open or closed circuit operation. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. Mates with Switchcraft Micro-Plug® phone plugs. Jacks mount through .190" diameter hole in chassis/panels up to .093" thick. For insulated mounting, a .281" diameter hole and .050" maximum panel thickness applies.

Features:

  • 2-conductor jack
  • Insulated box construction and subminiature size
  • Right-angle configuration
  • 0.344" centers
  • Dimensions: 0.31"H x 0.34"W x 050"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeAudio
    Contact MaterialCopper Alloy
    Contact PlatingSilver
    GenderF
    Body OrientationRight Angle
    Number of Contacts2
    Number of Ports1
    Number of Terminals3
    Maximum Current Rating0.12A
    Maximum Voltage Rating125VAC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingThrough Hole
    Termination MethodSolderable
    FamilyMD
    Product TypeConnector Audio and Video


    Report a problem
    Suggest a product