Diode Rectifier Bridge Single 200 Volt 1A 4-Pin DFM Tube

$0.29 ea


  • Part no.: 103042
  • Manufacturer: Major Brands
  • Manufacturer no.: DF02M
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Diode Rectifier Bridge Single 200 Volt 1A 4-Pin

Specifications

  • Glass passivated die construction
  • Low forward voltage drop, high current capability
  • Surge overload rating to 50A peak
  • Designed for printed circuit board applications

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDFM
    ConfigurationSingle
    Bridge TypeSingle Phase
    Peak Average Forward Current[email protected]=40C
    Peak Forward Voltage1.1V
    Peak Non-Repetitive Forward Surge Current50A
    Peak Reverse Current10uA
    Peak Reverse Repetitive Voltage200V
    Peak RMS Reverse Voltage140V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    PackagingTube
    MountingThrough Hole
    Pin_Count4
    FamilyDF02M
    Product Height3.4mm(Max)
    Product Length8.51mm(Max)
    Product Width6.5mm(Max)
    Product TypeBridge Rectifier


    Report a problem
    Suggest a product