Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 16-Pin SOIC N

$1.25 ea

  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.25
25+ $1.09
50+ $0.99
  • Order in multiples of 5
Analog Switch Dual Single Pole Double Throw (SPDT) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
TypeAnalog Switch
ConfigurationDual SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
Output Signal TypeDifferential
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.00001mA/-0.00001mA@±16.5V
Maximum High Level Output Current100mA
Maximum On Resistance45Ohm@±13.5V
Maximum Power Dissipation600mW
Maximum Supply Current0.001mA/-0.001mA@±16.5V
Maximum Turn-Off Time100ns@±15V
Maximum Turn-On Time150ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer

Report a problem
Suggest a product