Fuse GMD Medium Time Delay 1A 250V 5mmx20mm

$0.39 ea


  • Part no.: 103827
  • Manufacturer: Bussmann
  • Manufacturer no.: GOLDSUN GFS5225
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

1A Medium Time Delay Fuse


  • Type : Ferrule
  • Acting : Medium Time Delay
  • Voltage Rating (VAC) : 250V
  • Current Rating : 1A
  • Packaging : Bulk
  • Mounting : Surface Mount
  • Pin Count : 2
  • Housing Material : Glass
  • Size: 5mm x 2mm


Report a problem
Suggest a product
Specification Value
Product TypeELECTRIC FUSE
Blow characteristicTIME DELAY
Rated Breaking Capacity (A)1
Body Length or Diameter (mm)5
Body Height (mm)20
Terminal ShapeEND CAP
Manufacturer SeriesGMC


Report a problem
Suggest a product