Black Fuse Holder In-Line for MAXI Fuses with Cover

$14.95 ea


  • Part no.: 2231216
  • Manufacturer: Eaton
  • Manufacturer no.: BK/HHX
Pricing
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Black Fuse Holder In-Line for MAXI Fuses with Cover

Firewall mounting hole permits two or more holders to be mounted together. Cover Comes with a removable strap.

Features:

  • Manufacturer: Cooper Bussman
  • Manufacture#: BK/HHX
  • Voltage Rating: 32VDC (max.)
  • Fuse Size: 20 - 60 Amps
  • Electrical Connection: #6 Red Lead Wire
  • Maximum Continuous Current Rating: 48 Amps, or 80% of fuse rating, whichever is less.
  • Dimension: 3.35" L x 0.93" W x 1.37" H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product