AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

$10.49 ea


  • Part no.: 1940774
  • Manufacturer: Mean Well
  • Manufacturer no.: GS12U12-P1I
  • RoHS Compliant
Pricing
# of units Price
1+ $10.49
10+ $9.49
50+ $8.49
AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 1 Amp

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.6"H x 1.9"W x 1.0"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    FamilyGS12U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.31
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    MFR Product FamilyGS12U
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.2
    Width (inch)1.9
    Height (inch)2.6
    Agency ApprovalsBSMI/CB/CUL/FCC/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product