Buzzer Piezo 10 Volt p-p 70db 3.2 kHz 5mA Wire Leads

$1.29 ea

  • RoHS Compliant
# of units Price
1+ $1.29
10+ $1.19
100+ $1.09
Piezo Buzzer

Electrical Specifications:
  • Rated Voltage: 10 Vp-p
  • Operating Voltage: 1~30 Vp-p
  • Rated Current: 5mA(max)
  • Sound Output at 10cm: 80dBA(min)
  • Resonant Frequency: 3200Hz
  • Capacitance: 11000pF ± 30% At 120Hz

Report a problem
Suggest a product
Specification Value
Frequency (Hz)3200
Sound (dB)80
Operating Supply Voltage-Max (V)30
Input Voltage-Nom (V)10
Operating Supply Voltage-Min (V)1
Maximum Current Rating (A)5
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Termination MethodWire Lead
Diameter (mm)10
Product TypeAudio Indicator and Alerts
Height (mm)3.2

Report a problem
Suggest a product