AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 30 Volts 0.7 Amps 21 Watts

$8.80 ea


  • Part no.: 2101286
  • Manufacturer: Mean Well
  • Manufacturer no.: LPC-20-700
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.80
10+ $7.39

Request a Large Quantity Quote

20W Single Output Switching LED Power Supply


9 ~ 30 Volts @ 7900 Milliamps

Features:
  • Constant current mode power supply
  • Universal AC input / Full range
  • Small and compact size
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Cooling by free air convection
  • Fully isolated plastic case
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Fully isolated plastic case


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)21
FamilyLPC-20
Additional Output Voltages (VDC)9 to 30
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.65
Width (inch)1.38
Height (inch)1.02
Agency ApprovalsUL/CUL
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product