12 Volt DC Motor 170mA 4,840 RPM

$3.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

12 Volt DC Motor - 4840 RPM

Features

  • Nominal voltage: 12VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4840 RPM
  • Torque @ maximum efficiency: 25.3 g-cm
  • Efficiency: 75.0%
  • Terminal type: 0.08" solder tabs
  • Smooth shaft
  • Shaft diameter: 0.078"
  • Shaft length: 0.346"
  • Size: 0.960" diameter x 1.213" depth
  • Screw Mount Dimensions: M3.0 X 0.5


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)3-12
Current @ Max. Efficiency (A)0.17
Speed @ Max. Efficiency (RPM)4840
Torque @ Max. Efficiency (g-cm)25.3
Efficiency75.0
Terminal Type0.08 /Solderable
Shaft Diameter (inch)0.078
Shaft Length (inch)0.346
CategoryPrecious Metal Brush Motors
FamilyRF370CA-15370
Pin_Count2
Product Height24.4mm
Product Length34.2mm
Product TypePower Misc
Product Width24.4mm


Report a problem
Suggest a product

Related products

$3.95 ea


$3.49 ea


$3.49 ea


$3.49 ea