Phototransistor Chip Silicon NPN Transistor 3-Pin TO-46

1913928

$4.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.39
10+ $4.05
100+ $3.69
Phototransistor IR Chip Silicon 3-Pin TO-46


PHOTO TRANSISTOR DETECTOR


Report a problem
Suggest a product
Specification Value
FamilySD5443
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Maximum Dark Current100nA
Maximum Light Current8000uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation150mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-46
Package MaterialSilicon
Product Width5.56mm(Max)
Product Height3.89mm(Max)
Product Length5.56mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees18°


Report a problem
Suggest a product