Analog to Digital Converter Single Delta-Sigma 0.0166k SPS 16-Bit Serial 10-Pin MSOP

$6.45 ea


  • Part no.: 1786658
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7788BRMZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.45
10+ $5.95
100+ $5.39
Single Analog to Digital Converter Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Full Scale Error±10uV(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.5V
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±15ppm of FSR
Maximum Power Dissipation0.225mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.0166KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count10
FamilyAD7788
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeADC


Report a problem
Suggest a product