Comparator Dual Rail to Rail O/P ±6 Volt12 Volt 10-Pin MSOP

$8.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.69
10+ $7.95
100+ $7.25
Comparator Dual to O/P ±6 Volt/12 Volt 10-Pin MSOP


IC,LT1715IMS#PBF,4NS DUAL R2R COMPARATOR

Report a problem
Suggest a product
Specification Value
FamilyLT1715
TechnologyBipolar
Manufacturer TypeUltra Fast Comparator
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current6uA(Min)@±5V@-40C to 85C
Maximum Input Offset Voltage2.5mV@±5V
Maximum Supply Current4mA/-9.6mA(Min)@±5V@-40C to 85C
Typical CMRR70dB
Typical PSRR80dB
Rail to RailRail to Rail Output
Strobe CapabilityNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count10
Supplier PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeComparator


Report a problem
Suggest a product