FYPF2010DNTU.,3LD PLAS,ISOLATE D HEAT SINK, LEAD 12.98

936343

$0.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.85
250+ $0.74
500+ $0.67
NOTE:
  • Order in multiples of 50



FYPF2010DNTU.,3LD PLAS,ISOLATE D HEAT SINK, LEAD 12.98

Report a problem
Suggest a product
Specification Value
FamilyFYPF2010DN
TypeSchottky Diode
Average Forward Current-Max (A)20
Maximum Continuous Forward Current20A
Non-rep Pk Forward Current-Max (A)150
Rep Pk Reverse Voltage-Max (V)100
JESD-30 CodeR-PSFM-T3
ConfigurationDual Common Cathode
Minimum Operating Temperature-65C
Number of Elements2
Maximum Operating Temperature150C
Number of Terminals3
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Pin_Count3
Package ShapeRECTANGULAR
Supplier_PackageTO-220F
Package StyleFLANGE MOUNT
Product Width4.7mm
Product Height9.19mm
Surface MountNO
Product Length10.16mm
Product TypeRectifier
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
Additional FeatureFREEWHEELING DIODE
JEDEC-95 CodeTO-220AB
TechnologySCHOTTKY
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
PackagingRail
ApplicationGENERAL PURPOSE
MountingThrough Hole
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current150A
Peak Reverse Current1000uA
Peak Reverse Repetitive Voltage100V
RoHS Exemption(s)LEAD-HIGH TEMP SOLDERS


Report a problem
Suggest a product