AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 8 Amp 3 Amp 1 Amp 65.5 Watt

$17.49 ea


  • Part no.: 323548
  • Manufacturer: Mean Well
  • Manufacturer no.: RT-65C
  • RoHS Compliant
Pricing
# of units Price
1+ $17.49
10+ $16.49

Request a Large Quantity Quote

65.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 8Amps (Channel 1)
+15Volts @ 3Amps (Channel 2)
-15Volts @ 1Amp (Channel 3)

Specifications:
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)65.5
FamilyRT-65
Additional Output Voltages (VDC)15 | -15
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product