Analog Multiplexer Single 8:1 ±20 Volt 30 Volt 16-Pin SOIC N

$3.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • Vishay  [127 KB ]
  • Representative Datasheet, MFG may vary

Pricing
# of units Price
1+ $3.95
10+ $3.65
100+ $3.29
Analog Multiplexer Single 8:1 16-Pin SOIC N


IC,DG408DY, DG408DY, SO-16 8-C HAN CMOS MULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilyDG408
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Typical Supply Current0.075mA/-0.001mA(Min)@±15V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation696mW
Maximum Propagation Delay Bus to Bus175ns@±[email protected]
Maximum Supply Current0.5mA/-0.001mA@±15V
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product