Diode Rectifier Bridge Single 200 Volt 1.5A 4-Pin SDIP SMD Tape and Reel

1218888

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1500+ $0.25
7500+ $0.21
15000+ $0.19
NOTE:
  • Order in multiples of 1,500
I.C. 004,PLASTIC,DIP PKG,DIODEE, DISCRETE,PKG R3


DF02S.,004,PLASTIC,DIP PKG,DIO
DE, DISCRETE,PKG R3

Report a problem
Suggest a product
Specification Value
Supplier PackageSDIP SMD
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current[email protected]=40C
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage200V
Peak RMS Reverse Voltage140V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTape and Reel
MountingSurface Mount
Pin_Count4
FamilyDF02S
Product Height3.3mm(Max)
Product Length8.5mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product