Resistor Net 10k Ohm 2% 1.4w ±200ppm °C BUS 10-Pin Single Row Surface Mount Bulk

$2.85 ea


  • Part no.: 1178898
  • Manufacturer: CTS
  • Manufacturer no.: 752101103GP
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29
Resistor Thick Film Network 10K Ohm 2% 1.4 Watt ±200ppm/C BUS Molded 10-Pin Single Ro Watt Surface Mount Bulk

Report a problem
Suggest a product
Specification Value
Family752
Resistance Value10KOhm
Power Rating1.4W
Number of Terminals10
Number of Resistors9
Circuit DesignatorBUS
TypeNetwork
Power Rating per Resistor3/25W
Temperature Coefficient±200ppm/°C
Terminal Pitch1.27mm
Termination StyleSingle Row
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingBulk
Case StyleMolded
Product Depth2.03mm
Product Height2.41mm
Product Length14.35mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product