Connector SMA Adapter Female to Female 50 Ohm Straight Panel Mount Gold

$12.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Connector SMA Adapter Female to Female 50 Ohm Straight Panel Mount Gold


Specifications

  • Orientation: Straight
  • Adapter Side 1 Series: SMA
  • Adapter Side 1 Style: Jack
  • Adapter Side 2 Series: SMA
  • Adapter Side 2 Style: Jack
  • Mounting Feature: Bulkhead
  • Insulator Material: PTFE
  • Body Material: Brass
  • Body Finish: Gold
  • Contact Material: Beryllium Copper
  • Contact Finish: Gold
  • Impedance: 50 Ohm
  • Max Freq. (GHz): 18
  • Isolated: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes

    Report a problem
    Suggest a product
  • Specification Value
    GenderF/F
    Impedance50 Ohm
    Contact PlatingGold
    Body OrientationStraight
    TypeSMA Adapter
    Contact MaterialBeryllium Copper
    Body PlatingGold
    FamilySMA
    Body MaterialBrass
    Insulator MaterialTeflon
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C
    MountingPanel Mount
    Product Depth9.5mm
    Product Height9.5mm
    Product Length22.1mm
    Product TypeConnector RF


    Report a problem
    Suggest a product