Diode Transient Voltage Suppressor Single Bi Directional 15 Volt 1.5KW 2-Pin SMC Tape and Reel

2024760

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
850+ $0.39
4250+ $0.32
8500+ $0.29
NOTE:
  • Order in multiples of 850
Diode Transient Voltage Suppression (TVS) Single Bi-Directional 15 Volt 1.5K Watt 2-Pin SMC

Report a problem
Suggest a product
Specification Value
Supplier PackageSMC
ConfigurationSingle
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeBi-Directional
Maximum Clamping Voltage24.4V
Maximum Peak Pulse Current61.5A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage15V
Minimum Breakdown Voltage16.7V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
FamilySMCJ15CA
Product Width6.22mm(Max)
Product Height2.42mm(Max)
Product Length7.11mm(Max)
Product TypeTVS


Report a problem
Suggest a product