SMCJ18CA.,002,PLASTIC,SMC PACK AGE,DIODE, DISCRETE

1084568

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.26
NOTE:
  • Order in multiples of 10
IC 32-BIT MCUS V4ECORE MMU FPU BGA


SMCJ18CA.,002,PLASTIC,SMC PACK AGE,DIODE, DISCRETE

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Breakdown Voltage-Min (V)20
PolarityBIDIRECTIONAL
Terminal FinishMATTE TIN
Terminal FormC BEND
Non-rep Peak Rev Power Dis-Max (W)1500
Breakdown Voltage-Max (V)22.1
Moisture Sensitivity Level1
TypeTrans Voltage Supressor Diode
JESD-30 CodeR-PDSO-C2
Lead FreeYES
Number of Elements1
Number of Terminals2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal PositionDUAL
[email protected] Reflow Temperature-Max (s)40
Diode Element MaterialSILICON
TechnologyAVALANCHE
JESD-97 Codee3
JEDEC-95 CodeDO-214AB
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
Additional FeatureUL RECOGNIZED
Stand-off Voltage (V)18
RoHS Exemption(s)LEAD-HIGH TEMP SOLDERS


Report a problem
Suggest a product